Technical Document
Specifications
Brand
BinderLength
200mm
Connector 1 Gender
Male
Connector 1
M12
Connector 1 Number of Contacts
5
Connector 2
Unterminated
Mounting Type
Panel Mount
Current Rating
4 A
IP Rating
IP68
American Wire Gauge
24 AWG
Cross Sectional Area
0.25 mm²
Voltage Rating
125 V
Distrelec Product Id
14418084
Country of Origin
Germany
Product details
M12 male sockets with wires
Screw locking system
A-Coded
₹ 1,178.08
₹ 1,178.08 Each (Exc. GST)
₹ 1,390.13
₹ 1,390.13 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 1,178.08
₹ 1,178.08 Each (Exc. GST)
₹ 1,390.13
₹ 1,390.13 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | ₹ 1,178.08 |
5 - 24 | ₹ 1,126.10 |
25 - 49 | ₹ 1,093.93 |
50+ | ₹ 1,063.54 |
Technical Document
Specifications
Brand
BinderLength
200mm
Connector 1 Gender
Male
Connector 1
M12
Connector 1 Number of Contacts
5
Connector 2
Unterminated
Mounting Type
Panel Mount
Current Rating
4 A
IP Rating
IP68
American Wire Gauge
24 AWG
Cross Sectional Area
0.25 mm²
Voltage Rating
125 V
Distrelec Product Id
14418084
Country of Origin
Germany
Product details
M12 male sockets with wires
Screw locking system
A-Coded