binder Circular Connector, 19 Contacts, Panel Mount, M16 Connector, Plug, Female, IP67, 713 Series

RS Stock No.: 734-5094Brand: binderManufacturers Part No.: 09-0464-00-19
brand-logo

Technical Document

Specifications

Brand

Binder

Number Of Contacts

19

Mounting Type

Panel Mount

Connector Size

M16

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

3.0A

Series

713

Body Orientation

Straight

Voltage Rating

60.0 V

Mating Type

Screw On

Shell Size

20

Housing Material

Metal

Contact Plating

Gold

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+90°C

Contact Material

Bronze

Country of Origin

Germany

Product details

Miniature Connector, Female Socket, M16 - Series 423, 723, 425

423, 723, 425 series M16 female socket with IP67 ingress protection and screw locking according to IEC 60130-9. These M16 female socket miniature connectors are easy to assemble, have a precision metal construction and internal strain relief.

Binder Miniature Connectors - Series 425

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 1,776.52

₹ 1,776.52 Each (Exc. GST)

₹ 2,096.29

₹ 2,096.29 Each (inc. GST)

binder Circular Connector, 19 Contacts, Panel Mount, M16 Connector, Plug, Female, IP67, 713 Series
Select packaging type
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 1,776.52

₹ 1,776.52 Each (Exc. GST)

₹ 2,096.29

₹ 2,096.29 Each (inc. GST)

binder Circular Connector, 19 Contacts, Panel Mount, M16 Connector, Plug, Female, IP67, 713 Series
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Binder

Number Of Contacts

19

Mounting Type

Panel Mount

Connector Size

M16

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

3.0A

Series

713

Body Orientation

Straight

Voltage Rating

60.0 V

Mating Type

Screw On

Shell Size

20

Housing Material

Metal

Contact Plating

Gold

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+90°C

Contact Material

Bronze

Country of Origin

Germany

Product details

Miniature Connector, Female Socket, M16 - Series 423, 723, 425

423, 723, 425 series M16 female socket with IP67 ingress protection and screw locking according to IEC 60130-9. These M16 female socket miniature connectors are easy to assemble, have a precision metal construction and internal strain relief.

Binder Miniature Connectors - Series 425

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more