Technical Document
Specifications
Brand
BG ElectricalNumber of Gangs
1
Colour
White
Switched
Yes
Socket Type
Type G - British
Indoor or Outdoor Use
Outdoor
Mounting Style
Surface Mount
Current Rating
13A
Voltage Rating
250 V
Material
Polycarbonate
Minimum Box Depth
80mm
Overall Height
154mm
Overall Width
111mm
Overall Depth
80mm
International Protection Rating
IP66
Overall Dimensions
111 x 154 x 80mm
Number of Poles
2
Colour Family
White
Terminal Type
Screw Terminal
Country of Origin
China
Product details
RS Pro IP56 RCD Socket
Available in both 1 and 2 gang configurations, this range of RS Pro RCD sockets are designed to protect your electricity supply for wet conditions both indoor and outdoor. The simple and modern design features an easy to use retaining clip for trust that your sockets are safe and protected from liquids while in use.
Colour coded terminals within the unit make for quick and simple installation along with standard 4 hole mounting layout in the back of the unit. Featuring cable entry knock outs on all 4 sides, the unit is versatile and makes it very easy to get a conduit feed into the box from any direction. The sockets cover stays open while in use to make it easy to access as well as being see-through making it easy to see the on/off state without having to open the unit cover.
Features
Cover holds itself open while accessing sockets
See-through unit cover helps to see on/off state
Colour coded terminals for easy installation
250V rating
13 A rating
IP56 rated when pugs are in use
Meets BS1363 Part 2 standards
Stock information temporarily unavailable.
Please check again later.
₹ 1,828.13
Each (Exc. GST)
₹ 2,157.19
Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 1,828.13
Each (Exc. GST)
₹ 2,157.19
Each (inc. GST)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 9 | ₹ 1,828.13 |
10 - 49 | ₹ 1,738.04 |
50+ | ₹ 1,645.18 |
Technical Document
Specifications
Brand
BG ElectricalNumber of Gangs
1
Colour
White
Switched
Yes
Socket Type
Type G - British
Indoor or Outdoor Use
Outdoor
Mounting Style
Surface Mount
Current Rating
13A
Voltage Rating
250 V
Material
Polycarbonate
Minimum Box Depth
80mm
Overall Height
154mm
Overall Width
111mm
Overall Depth
80mm
International Protection Rating
IP66
Overall Dimensions
111 x 154 x 80mm
Number of Poles
2
Colour Family
White
Terminal Type
Screw Terminal
Country of Origin
China
Product details
RS Pro IP56 RCD Socket
Available in both 1 and 2 gang configurations, this range of RS Pro RCD sockets are designed to protect your electricity supply for wet conditions both indoor and outdoor. The simple and modern design features an easy to use retaining clip for trust that your sockets are safe and protected from liquids while in use.
Colour coded terminals within the unit make for quick and simple installation along with standard 4 hole mounting layout in the back of the unit. Featuring cable entry knock outs on all 4 sides, the unit is versatile and makes it very easy to get a conduit feed into the box from any direction. The sockets cover stays open while in use to make it easy to access as well as being see-through making it easy to see the on/off state without having to open the unit cover.
Features
Cover holds itself open while accessing sockets
See-through unit cover helps to see on/off state
Colour coded terminals for easy installation
250V rating
13 A rating
IP56 rated when pugs are in use
Meets BS1363 Part 2 standards