Technical Document
Specifications
Brand
BetaductWidth
25 mm
Depth
37.5mm
Trunking/Chain Type
Slotted Panel Trunking
Colour
Grey
Material
PVC
Length
1m
Slot Type
Open
Series
786
Country of Origin
France
Stock information temporarily unavailable.
₹ 6,366.48
₹ 1,591.62 Each (In a Pack of 4) (Exc. GST)
₹ 7,512.45
₹ 1,878.112 Each (In a Pack of 4) (inc. GST)
Betaduct 786 Grey Slotted Panel Trunking - Open Slot, W25 mm x D37.5mm, L1m, PVC
4
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 6,366.48
₹ 1,591.62 Each (In a Pack of 4) (Exc. GST)
₹ 7,512.45
₹ 1,878.112 Each (In a Pack of 4) (inc. GST)
Betaduct 786 Grey Slotted Panel Trunking - Open Slot, W25 mm x D37.5mm, L1m, PVC
Stock information temporarily unavailable.
4
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BetaductWidth
25 mm
Depth
37.5mm
Trunking/Chain Type
Slotted Panel Trunking
Colour
Grey
Material
PVC
Length
1m
Slot Type
Open
Series
786
Country of Origin
France