BETA 910/58 3/8 in Round Ratchet with Rotator Handle, 222 mm Overall

RS Stock No.: 616-800Brand: BETAManufacturers Part No.: 009100884
View all in Socket Wrenches

Technical Document

Specifications

Brand

BETA

Drive Size

3/8 in

Handle Type

Rotator

Drive Shape

Round

Overall Length

222 mm

Model

910/58

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

BETA 910/58 3/8 in Round Ratchet with Rotator Handle, 222 mm Overall
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

BETA 910/58 3/8 in Round Ratchet with Rotator Handle, 222 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

BETA

Drive Size

3/8 in

Handle Type

Rotator

Drive Shape

Round

Overall Length

222 mm

Model

910/58

Country of Origin

Taiwan, Province Of China