Bessey 300mm x 120mm Table Clamp Screw Handle

RS Stock No.: 272-6484Brand: BesseyManufacturers Part No.: TW28-30-12-2K
brand-logo
View all in Clamps

Technical Document

Specifications

Brand

Bessey

Type

Table Clamp Screw Handle

Jaw Opening

300mm

Jaw Depth

120mm

Operating Tension

5000N

Weight

1.7kg

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Bessey 300mm x 120mm Table Clamp Screw Handle
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Bessey 300mm x 120mm Table Clamp Screw Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bessey

Type

Table Clamp Screw Handle

Jaw Opening

300mm

Jaw Depth

120mm

Operating Tension

5000N

Weight

1.7kg

Country of Origin

Germany