Bernstein AG Foot Switch Momentary Foot Switch - Aluminium Case Material, 2NO/2NC

RS Stock No.: 410-7284Brand: Bernstein AGManufacturers Part No.: F2-U1Z/U1Z UN
brand-logo
View all in Foot Switches

Technical Document

Specifications

Contact Configuration

2NO/2NC

Foot Switch Type

Emergency Stop Foot Switch

Series

606

Switch Operation

Momentary

Case Material

Aluminium

Switch Environment

Foot Switch

IP Rating

IP65

Guard Cover

Yes

Colour

Red

Height

146mm

Width

250mm

Length

276mm

Dimensions

276 x 250 x 146mm

Number of Pedals

2

Distrelec Product Id

30410148

Country of Origin

Germany

Stock information temporarily unavailable.

₹ 29,982.09

₹ 29,982.09 Each (Exc. GST)

₹ 35,378.87

₹ 35,378.87 Each (inc. GST)

Bernstein AG Foot Switch Momentary Foot Switch - Aluminium Case Material, 2NO/2NC
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 29,982.09

₹ 29,982.09 Each (Exc. GST)

₹ 35,378.87

₹ 35,378.87 Each (inc. GST)

Bernstein AG Foot Switch Momentary Foot Switch - Aluminium Case Material, 2NO/2NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Contact Configuration

2NO/2NC

Foot Switch Type

Emergency Stop Foot Switch

Series

606

Switch Operation

Momentary

Case Material

Aluminium

Switch Environment

Foot Switch

IP Rating

IP65

Guard Cover

Yes

Colour

Red

Height

146mm

Width

250mm

Length

276mm

Dimensions

276 x 250 x 146mm

Number of Pedals

2

Distrelec Product Id

30410148

Country of Origin

Germany