Bergquist Thermal Interface Pad, 0.178mm Thick, 0.9W/m·K, Fibreglass, 25.4 x 19.05mm

RS Stock No.: 169-2212Brand: BergquistManufacturers Part No.: SP400-0.007-00-104
brand-logo
View all in Thermal Pads

Technical Document

Specifications

Dimensions

25.4 x 19.05mm

Thickness

0.178mm

Length

25.4mm

Width

19.05mm

Thermal Conductivity

0.9W/m·K

Material

Fibreglass

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+180°C

Hardness

Shore A 85

Material Trade Name

Sil-Pad 400

Operating Temperature Range

-60 → +180 °C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 50) (Exc. GST)

Bergquist Thermal Interface Pad, 0.178mm Thick, 0.9W/m·K, Fibreglass, 25.4 x 19.05mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Each (In a Pack of 50) (Exc. GST)

Bergquist Thermal Interface Pad, 0.178mm Thick, 0.9W/m·K, Fibreglass, 25.4 x 19.05mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Dimensions

25.4 x 19.05mm

Thickness

0.178mm

Length

25.4mm

Width

19.05mm

Thermal Conductivity

0.9W/m·K

Material

Fibreglass

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+180°C

Hardness

Shore A 85

Material Trade Name

Sil-Pad 400

Operating Temperature Range

-60 → +180 °C

You may be interested in