Technical Document
Specifications
Brand
BeldenTerminated/Unterminated
Unterminated
Coaxial Type
RG59
Outer Diameter
6.15mm
CPR Certification
Eca
Characteristic Impedance
75 Ω
Attenuation
2.9 dB/100m @ 5 MHz
Length
500m
Sheath Colour
Black
Conductor Strand Type
Solid
Maximum Operating Temperature
+70°C
Operating Temperature Range
-15 → +70 °C
Number of Strands
1
Sheath Material
Polyvinyl Chloride PVC
Shielding
Tinned Copper Braid
Insulation material
PE
Velocity ratio
66%
Minimum Operating Temperature
-15°C
Series
MRG5900
Core Strands
1/0.58
Capacitance
67.3pF/m
Conductor Material
Bare Copper Clad Steel
Size of Strands
22 AWG
Country of Origin
Netherlands
Product details
RG59B/U
1/0.6mm copper-plated steel conductor, solid polyethylene insulation, plain copper braid and sheathed in PVC.
Equivalent to Alpha 9059B
Connector / Cable group F
₹ 86,123.60
₹ 86,123.60 1 Reel of 500 Metres (Exc. GST)
₹ 101,625.85
₹ 101,625.85 1 Reel of 500 Metres (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 86,123.60
₹ 86,123.60 1 Reel of 500 Metres (Exc. GST)
₹ 101,625.85
₹ 101,625.85 1 Reel of 500 Metres (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BeldenTerminated/Unterminated
Unterminated
Coaxial Type
RG59
Outer Diameter
6.15mm
CPR Certification
Eca
Characteristic Impedance
75 Ω
Attenuation
2.9 dB/100m @ 5 MHz
Length
500m
Sheath Colour
Black
Conductor Strand Type
Solid
Maximum Operating Temperature
+70°C
Operating Temperature Range
-15 → +70 °C
Number of Strands
1
Sheath Material
Polyvinyl Chloride PVC
Shielding
Tinned Copper Braid
Insulation material
PE
Velocity ratio
66%
Minimum Operating Temperature
-15°C
Series
MRG5900
Core Strands
1/0.58
Capacitance
67.3pF/m
Conductor Material
Bare Copper Clad Steel
Size of Strands
22 AWG
Country of Origin
Netherlands
Product details
RG59B/U
1/0.6mm copper-plated steel conductor, solid polyethylene insulation, plain copper braid and sheathed in PVC.
Equivalent to Alpha 9059B
Connector / Cable group F