Belden C3GESY Control Cable, 3 Cores, 2.5 mm², SY, Screened, 100m, Grey PVC Sheath

RS Stock No.: 176-2429Brand: BeldenManufacturers Part No.: C3GESY-K100
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

Belden

Series

C3GESY

Number of Cores

3

Cross Sectional Area

2.5 mm²

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Grey

Control Cable Type

SY

Armoured

Yes

Screened/Unscreened

Screened

Screen Type

Galvanised Steel Braid

Outer Diameter

12.6mm

Length

100m

Minimum Bend Radius

20 x 12.6 (Occasional), 6 x 12.6 (Fixed)

Voltage Rating

450 V, 750 V

Fire Behaviour

Flame Retardant

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-40°C

Oil Resistant

Yes

Cable Shape

Multicore

Earth Cable

Yes

Insulation material

PVC

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

₹ 60,746.43

₹ 60,746.43 1 Reel of 100 Metres (Exc. GST)

₹ 71,680.79

₹ 71,680.79 1 Reel of 100 Metres (inc. GST)

Belden C3GESY Control Cable, 3 Cores, 2.5 mm², SY, Screened, 100m, Grey PVC Sheath
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 60,746.43

₹ 60,746.43 1 Reel of 100 Metres (Exc. GST)

₹ 71,680.79

₹ 71,680.79 1 Reel of 100 Metres (inc. GST)

Belden C3GESY Control Cable, 3 Cores, 2.5 mm², SY, Screened, 100m, Grey PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Belden

Series

C3GESY

Number of Cores

3

Cross Sectional Area

2.5 mm²

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Grey

Control Cable Type

SY

Armoured

Yes

Screened/Unscreened

Screened

Screen Type

Galvanised Steel Braid

Outer Diameter

12.6mm

Length

100m

Minimum Bend Radius

20 x 12.6 (Occasional), 6 x 12.6 (Fixed)

Voltage Rating

450 V, 750 V

Fire Behaviour

Flame Retardant

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-40°C

Oil Resistant

Yes

Cable Shape

Multicore

Earth Cable

Yes

Insulation material

PVC

Country of Origin

China

You may be interested in