Belden 8GC Control Cable, 8 Cores, 1 mm², YY, Unscreened, 100m, Grey PVC Sheath

RS Stock No.: 176-2420Brand: BeldenManufacturers Part No.: 8GC-B100
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

Belden

Series

8GC

Number of Cores

8

Cross Sectional Area

1 mm²

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Grey

Control Cable Type

YY

Screened/Unscreened

Unscreened

Length

100m

Voltage Rating

300 V, 500 V

Maximum Operating Temperature

+80°C

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-30°C

Oil Resistant

Yes

Cable Shape

Multicore

Earth Cable

Yes

Insulation material

PVC

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

₹ 39,825.74

₹ 39,825.74 1 Reel of 100 Metres (Exc. GST)

₹ 46,994.37

₹ 46,994.37 1 Reel of 100 Metres (inc. GST)

Belden 8GC Control Cable, 8 Cores, 1 mm², YY, Unscreened, 100m, Grey PVC Sheath
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 39,825.74

₹ 39,825.74 1 Reel of 100 Metres (Exc. GST)

₹ 46,994.37

₹ 46,994.37 1 Reel of 100 Metres (inc. GST)

Belden 8GC Control Cable, 8 Cores, 1 mm², YY, Unscreened, 100m, Grey PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Belden

Series

8GC

Number of Cores

8

Cross Sectional Area

1 mm²

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Grey

Control Cable Type

YY

Screened/Unscreened

Unscreened

Length

100m

Voltage Rating

300 V, 500 V

Maximum Operating Temperature

+80°C

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-30°C

Oil Resistant

Yes

Cable Shape

Multicore

Earth Cable

Yes

Insulation material

PVC

Country of Origin

China

You may be interested in