Belden 7701NH Multicore Industrial Cable, 2 Cores, 0.33 mm², Unscreened, 305m, White Low Smoke Zero Halogen (LSZH)

RS Stock No.: 382-7072Brand: BeldenManufacturers Part No.: 7701NH.01305
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

Belden

Series

7701NH

Number of Cores

2

Cross Sectional Area

0.33 mm²

American Wire Gauge

22 AWG

Conductor Material

Bare Copper

Sheath Material

Low Smoke Zero Halogen (LSZH)

Sheath Colour

White

Screened/Unscreened

Unscreened

Screen Type

Unscreened

Outer Diameter

3.5mm

Length

305m

Minimum Bend Radius

10 x Diameter

Voltage Rating

300 V

Current Rating

2.5 A

CPR Certification

Dca

Maximum Operating Temperature

+80°C

Core Strands

Solid Core

Drain Wire

No

Conductor Resistance

55 Ω/km

Minimum Operating Temperature

-15°C

Insulation material

PE

Country of Origin

Netherlands

Product details

Belden Data Cable

A cable for instrumentation and computer cables for data transmission applications.

Features and Benefits

LSZH Jacket (Flame retardant/Halogen free)
2 Pairs
Beldfoil Shield

Standards

IEC 332-3C

Stock information temporarily unavailable.

₹ 41,931.28

₹ 41,931.28 1 Reel of 304 Metres (Exc. GST)

₹ 49,478.91

₹ 49,478.91 1 Reel of 304 Metres (inc. GST)

Belden 7701NH Multicore Industrial Cable, 2 Cores, 0.33 mm², Unscreened, 305m, White Low Smoke Zero Halogen (LSZH)
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 41,931.28

₹ 41,931.28 1 Reel of 304 Metres (Exc. GST)

₹ 49,478.91

₹ 49,478.91 1 Reel of 304 Metres (inc. GST)

Belden 7701NH Multicore Industrial Cable, 2 Cores, 0.33 mm², Unscreened, 305m, White Low Smoke Zero Halogen (LSZH)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Belden

Series

7701NH

Number of Cores

2

Cross Sectional Area

0.33 mm²

American Wire Gauge

22 AWG

Conductor Material

Bare Copper

Sheath Material

Low Smoke Zero Halogen (LSZH)

Sheath Colour

White

Screened/Unscreened

Unscreened

Screen Type

Unscreened

Outer Diameter

3.5mm

Length

305m

Minimum Bend Radius

10 x Diameter

Voltage Rating

300 V

Current Rating

2.5 A

CPR Certification

Dca

Maximum Operating Temperature

+80°C

Core Strands

Solid Core

Drain Wire

No

Conductor Resistance

55 Ω/km

Minimum Operating Temperature

-15°C

Insulation material

PE

Country of Origin

Netherlands

Product details

Belden Data Cable

A cable for instrumentation and computer cables for data transmission applications.

Features and Benefits

LSZH Jacket (Flame retardant/Halogen free)
2 Pairs
Beldfoil Shield

Standards

IEC 332-3C