Belden 3GBSY Control Cable, 3 Cores, 0.75 mm², SY, Screened, 100m, Grey PVC Sheath

RS Stock No.: 176-2382Brand: BeldenManufacturers Part No.: 3GBSY-K100
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

Belden

Series

3GBSY

Number of Cores

3

Cross Sectional Area

0.75 mm²

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Grey

Control Cable Type

SY

Armoured

Yes

Screened/Unscreened

Screened

Screen Type

Galvanised Steel Braid

Minimum Bend Radius

20 x 8 (Occasional), 6 x 8 (Fixed)

Outer Diameter

8mm

Length

100m

Voltage Rating

300 V, 500 V

Maximum Operating Temperature

+80°C

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-40°C

Oil Resistant

Yes

Cable Shape

Multicore

Earth Cable

Yes

Insulation material

PVC

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

₹ 29,148.20

₹ 29,148.20 1 Reel of 100 Metres (Exc. GST)

₹ 34,394.88

₹ 34,394.88 1 Reel of 100 Metres (inc. GST)

Belden 3GBSY Control Cable, 3 Cores, 0.75 mm², SY, Screened, 100m, Grey PVC Sheath
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 29,148.20

₹ 29,148.20 1 Reel of 100 Metres (Exc. GST)

₹ 34,394.88

₹ 34,394.88 1 Reel of 100 Metres (inc. GST)

Belden 3GBSY Control Cable, 3 Cores, 0.75 mm², SY, Screened, 100m, Grey PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Belden

Series

3GBSY

Number of Cores

3

Cross Sectional Area

0.75 mm²

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Grey

Control Cable Type

SY

Armoured

Yes

Screened/Unscreened

Screened

Screen Type

Galvanised Steel Braid

Minimum Bend Radius

20 x 8 (Occasional), 6 x 8 (Fixed)

Outer Diameter

8mm

Length

100m

Voltage Rating

300 V, 500 V

Maximum Operating Temperature

+80°C

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-40°C

Oil Resistant

Yes

Cable Shape

Multicore

Earth Cable

Yes

Insulation material

PVC

Country of Origin

China

You may be interested in