Bel-Stewart Hand Ratcheting Crimp Tool Frame

RS Stock No.: 290-4796Brand: Bel-StewartManufacturers Part No.: 2980011-01-B
brand-logo
View all in Crimp Tools

Technical Document

Specifications

Product Type

Crimp Tool Frame

Operation

Hand

Ratcheting

Yes

Product details

Bel-Stewart Modular Plug Hand Tool and Die Sets

A semi-–professional ratchet hand tool for crimping shielded and unshielded modular data plugs. The parallel action tool with ratchet release mechanism enables the tool to be easily opened to remove obstructions when an improper crimp occurs. A range of interchangeable zinc alloy die sets are available separately covering a wide variety of 4, 6 and 8 pole shielded and unshielded plugs. See part number 290-4819 and range typically for compatible die sets.

Features and Benefits

Hand operated locking screw for easy die set loading
Ratchet release mechanism to remove any obstructions
Ergonomic handles
Comfortable and easy to use in the field or small and medium assemblies

You may be interested in
Stock information temporarily unavailable.

₹ 18,351.32

₹ 18,351.32 Each (Exc. GST)

₹ 21,654.56

₹ 21,654.56 Each (inc. GST)

Bel-Stewart Hand Ratcheting Crimp Tool Frame
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 18,351.32

₹ 18,351.32 Each (Exc. GST)

₹ 21,654.56

₹ 21,654.56 Each (inc. GST)

Bel-Stewart Hand Ratcheting Crimp Tool Frame
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4₹ 18,351.32
5 - 9₹ 17,868.39
10+₹ 17,410.23
You may be interested in

Technical Document

Specifications

Product Type

Crimp Tool Frame

Operation

Hand

Ratcheting

Yes

Product details

Bel-Stewart Modular Plug Hand Tool and Die Sets

A semi-–professional ratchet hand tool for crimping shielded and unshielded modular data plugs. The parallel action tool with ratchet release mechanism enables the tool to be easily opened to remove obstructions when an improper crimp occurs. A range of interchangeable zinc alloy die sets are available separately covering a wide variety of 4, 6 and 8 pole shielded and unshielded plugs. See part number 290-4819 and range typically for compatible die sets.

Features and Benefits

Hand operated locking screw for easy die set loading
Ratchet release mechanism to remove any obstructions
Ergonomic handles
Comfortable and easy to use in the field or small and medium assemblies

You may be interested in