Technical Document
Specifications
Type
Switch Mode
Output Voltage
24V dc
Output Current
1.8A
AC or DC Input Voltage
ac, dc
AC or DC Output Voltage
dc
Input Voltage
85 → 264V ac
Power Rating
50W
Electrical Phase
1
Number of Outputs
1
Height
90mm
Width
38mm
Depth
113.6mm
Series
LOK4000
Load Regulation
±1%
Minimum Temperature
-10°C
Mounting Type
DIN Rail Mount
Ripple And Noise
100mV Pk-Pk
Efficiency
82.0%
MTBF
1600000h
Output Voltage Adjustment Range
24.0 to 30.0V
PRICED TO CLEAR
Yes
Maximum Temperature
+50°C
Country of Origin
Slovakia
Product details
15, 30 & 50W Industrial Grade
Conformally coated assembly
Immunity to IEC/EN61000-4-2/3/4/5/6
Outputs: Over-load and short circuit proof
MTBF greater than 1600000hrs
Standards
EN/IEC60950, UL1950, CSA22.2 950-95
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Type
Switch Mode
Output Voltage
24V dc
Output Current
1.8A
AC or DC Input Voltage
ac, dc
AC or DC Output Voltage
dc
Input Voltage
85 → 264V ac
Power Rating
50W
Electrical Phase
1
Number of Outputs
1
Height
90mm
Width
38mm
Depth
113.6mm
Series
LOK4000
Load Regulation
±1%
Minimum Temperature
-10°C
Mounting Type
DIN Rail Mount
Ripple And Noise
100mV Pk-Pk
Efficiency
82.0%
MTBF
1600000h
Output Voltage Adjustment Range
24.0 to 30.0V
PRICED TO CLEAR
Yes
Maximum Temperature
+50°C
Country of Origin
Slovakia
Product details
15, 30 & 50W Industrial Grade
Conformally coated assembly
Immunity to IEC/EN61000-4-2/3/4/5/6
Outputs: Over-load and short circuit proof
MTBF greater than 1600000hrs
Standards
EN/IEC60950, UL1950, CSA22.2 950-95