Bekina Green Insole, Size 42

RS Stock No.: 234-8023Brand: BekinaManufacturers Part No.: B111/9980P912/42
View all in Insoles

Technical Document

Specifications

Brand

Bekina

Men's Size

42

Material

Polyurethane Foam

Material Properties

Antibacterial

Arch Support

Yes

Colour

Green

Country of Origin

Belgium

Stock information temporarily unavailable.

₹ 1,152.43

₹ 1,152.43 1 Pair (Exc. GST)

₹ 1,359.87

₹ 1,359.87 1 Pair (inc. GST)

Bekina Green Insole, Size 42
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 1,152.43

₹ 1,152.43 1 Pair (Exc. GST)

₹ 1,359.87

₹ 1,359.87 1 Pair (inc. GST)

Bekina Green Insole, Size 42
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bekina

Men's Size

42

Material

Polyurethane Foam

Material Properties

Antibacterial

Arch Support

Yes

Colour

Green

Country of Origin

Belgium