Baumer TA134 Digital Counter, 6 Digit, 10kHz, 85 → 265 V ac

RS Stock No.: 332-2511Brand: BaumerManufacturers Part No.: TA134.012AX01
brand-logo
View all in Counters

Technical Document

Specifications

Brand

Baumer

Supply Voltage

85 → 265 V ac

Count Mode

Hours, Minutes, Seconds

Display Type

LCD

Input Type

Logic

Connection Type

Screw

Number Of Digits

6

Mounting Type

Panel Mount

Output / Interface

Relay

Digit Height

7 mm

Maximum Count Frequency

10kHz

Display Range

0.0001 → 9999.99

Measurement Range

0.0001 → 9999.99

Minimum Operating Temperature

0°C

Series

TA134

Weight

150g

Maximum Operating Temperature

+50°C

Country of Origin

Germany

You may be interested in
RS PRO Counter, 6 Digit LED, 20kHz, 230 V ac
₹ 6,482.79Each (Exc. GST)
Stock information temporarily unavailable.

P.O.A.

Baumer TA134 Digital Counter, 6 Digit, 10kHz, 85 → 265 V ac
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Baumer TA134 Digital Counter, 6 Digit, 10kHz, 85 → 265 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Counter, 6 Digit LED, 20kHz, 230 V ac
₹ 6,482.79Each (Exc. GST)

Technical Document

Specifications

Brand

Baumer

Supply Voltage

85 → 265 V ac

Count Mode

Hours, Minutes, Seconds

Display Type

LCD

Input Type

Logic

Connection Type

Screw

Number Of Digits

6

Mounting Type

Panel Mount

Output / Interface

Relay

Digit Height

7 mm

Maximum Count Frequency

10kHz

Display Range

0.0001 → 9999.99

Measurement Range

0.0001 → 9999.99

Minimum Operating Temperature

0°C

Series

TA134

Weight

150g

Maximum Operating Temperature

+50°C

Country of Origin

Germany

You may be interested in
RS PRO Counter, 6 Digit LED, 20kHz, 230 V ac
₹ 6,482.79Each (Exc. GST)