Technical Document
Specifications
Brand
BaumerSensor Style
Block
Detection Type
Background Suppression
Detection Range
120 mm
Output Type
PNP
Electrical Connection
M8 4 Pin Connector
Series
OHDM 12P
Country of Origin
Switzerland
₹ 83,878.60
₹ 83,878.60 Each (Exc. GST)
₹ 98,976.75
₹ 98,976.75 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 83,878.60
₹ 83,878.60 Each (Exc. GST)
₹ 98,976.75
₹ 98,976.75 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BaumerSensor Style
Block
Detection Type
Background Suppression
Detection Range
120 mm
Output Type
PNP
Electrical Connection
M8 4 Pin Connector
Series
OHDM 12P
Country of Origin
Switzerland