Technical Document
Specifications
Brand
BaumerThread Size
M8
Body Style
Threaded Barrel
Detection Range
0.5 mm
Supply Voltage
10 → 15 V dc
IP Rating
IP67
Length
21mm
Mounting Type
Flush
Housing Material
Brass Nickel Plated
Width
8mm
Maximum dc Voltage
15V
Minimum Operating Temperature
-20°C
Maximum ac Voltage
24V
Shielding
Unshielded
Switching Current
2 (dc) mA, 50 (ac) mA
Reverse Polarity Protection
No
Standards Met
CE, cULus Listed, EAC
Short Circuit Overload Protection
No
Maximum Operating Temperature
+75°C
Country of Origin
Liechtenstein
Product details
My-Com series precision switches
Range of measurement and precision control switches.
Very accurate switch point, with a repeat accuracy of ±0.001 mm.
Ruby or saphire switches.
Nickel-plated brass housing, IP67 for the My-Com H75/80.
PVC, 80 cm cable connection.
Applications: quality control, jigs, positioning control, dilation control, small-scale shifts, etc.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BaumerThread Size
M8
Body Style
Threaded Barrel
Detection Range
0.5 mm
Supply Voltage
10 → 15 V dc
IP Rating
IP67
Length
21mm
Mounting Type
Flush
Housing Material
Brass Nickel Plated
Width
8mm
Maximum dc Voltage
15V
Minimum Operating Temperature
-20°C
Maximum ac Voltage
24V
Shielding
Unshielded
Switching Current
2 (dc) mA, 50 (ac) mA
Reverse Polarity Protection
No
Standards Met
CE, cULus Listed, EAC
Short Circuit Overload Protection
No
Maximum Operating Temperature
+75°C
Country of Origin
Liechtenstein
Product details
My-Com series precision switches
Range of measurement and precision control switches.
Very accurate switch point, with a repeat accuracy of ±0.001 mm.
Ruby or saphire switches.
Nickel-plated brass housing, IP67 for the My-Com H75/80.
PVC, 80 cm cable connection.
Applications: quality control, jigs, positioning control, dilation control, small-scale shifts, etc.