Baumer Diffuse Photoelectric Sensor, Block Sensor, 50 mm Detection Range

RS Stock No.: 530-801Brand: BaumerManufacturers Part No.: FHDK 04G6102/KS35ADistrelec Article No.: 30078984
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Baumer

Sensor Style

Block

Detection Type

Diffuse

Detection Range

50 mm

Output Type

PUSH/PULL

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP65

Maximum Current

50 mA

Response Time

500 μs

Minimum Operating Temperature

-10°C

Series

FHDK 04G

Housing Material

ASA

Maximum Operating Temperature

+50°C

Country of Origin

Switzerland

Product details

Series 04 background suppression cells

Sub-miniature cells. Push-pull output.
Connected via an M8 4-pole connector.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

₹ 32,736.35

₹ 32,736.35 Each (Exc. GST)

₹ 38,628.89

₹ 38,628.89 Each (inc. GST)

Baumer Diffuse Photoelectric Sensor, Block Sensor, 50 mm Detection Range
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 32,736.35

₹ 32,736.35 Each (Exc. GST)

₹ 38,628.89

₹ 38,628.89 Each (inc. GST)

Baumer Diffuse Photoelectric Sensor, Block Sensor, 50 mm Detection Range

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Baumer

Sensor Style

Block

Detection Type

Diffuse

Detection Range

50 mm

Output Type

PUSH/PULL

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP65

Maximum Current

50 mA

Response Time

500 μs

Minimum Operating Temperature

-10°C

Series

FHDK 04G

Housing Material

ASA

Maximum Operating Temperature

+50°C

Country of Origin

Switzerland

Product details

Series 04 background suppression cells

Sub-miniature cells. Push-pull output.
Connected via an M8 4-pole connector.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in