Technical Document
Specifications
Brand
BaumerEncoder Technology
Incremental
Series
BHK 16.05A
Pulses Per Revolution
360
Maximum Revolutions
12000rpm
Output Signal Type
TTL
Shaft Type
End
Supply Voltage
5 V dc
Steps Per Revolution
8192Steps
IP Rating
IP42
Overall Height
41mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+85°C
Switching Frequency
≤100 kHz
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BaumerEncoder Technology
Incremental
Series
BHK 16.05A
Pulses Per Revolution
360
Maximum Revolutions
12000rpm
Output Signal Type
TTL
Shaft Type
End
Supply Voltage
5 V dc
Steps Per Revolution
8192Steps
IP Rating
IP42
Overall Height
41mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+85°C
Switching Frequency
≤100 kHz
