8 digit terminal o/p contact/NPN counter
Technical Document
Specifications
Brand
Baumer IVOSupply Voltage
3 V dc
Display Type
LCD
Input Type
Voltage
Connection Type
Screw
Reset Method
No Reset
Number Of Digits
8
Mounting Type
Panel Mount
Count Direction
Up
Maximum Count Frequency
2kHz
Stock information temporarily unavailable.
P.O.A.
8 digit terminal o/p contact/NPN counter
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
8 digit terminal o/p contact/NPN counter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Baumer IVOSupply Voltage
3 V dc
Display Type
LCD
Input Type
Voltage
Connection Type
Screw
Reset Method
No Reset
Number Of Digits
8
Mounting Type
Panel Mount
Count Direction
Up
Maximum Count Frequency
2kHz