Website Outage

Due to essential maintenance the website will be unavailable from 8am to 12pm (IST) Saturday 10th May. We apologise for any inconvenience.

BARTH lococube mini-PLC Series PLC I/O Module for Use with STG-800, 7 → 32 V dc Supply, Digital, PWM, Solid

RS Stock No.: 134-8863Brand: BARTHManufacturers Part No.: 0850-0800
brand-logo

Technical Document

Specifications

Brand

BARTH

Manufacturer Series

lococube mini-PLC

Number of Inputs

5

Output Type

Digital, PWM, Solid State

For Use With

STG-800

Supply Voltage

7 → 32 V dc

Input Type

Analogue, Digital

Number of Outputs

9

Network Type

CANOpen

Communication Port Type

CAN, ICSP, RS-232

Programming Interface

Computer

Depth

11mm

Minimum Operating Temperature

-40°C

Length

60mm

Width

45mm

Mounting Type

Panel Mount

Programming Language Used

C, miCon-L, Open Source

Number of Communication Ports

2

Output Current

1.5

Dimensions

60 x 45 x 11 mm

Maximum Operating Temperature

+70°C

Standards Met

2004/108/EC, 2004/108/EG, 2014/30/EU

Country of Origin

Germany

Product details

STG-800 ARM Mini-PLC

Barth professional range of STG-800 CAN Mini-PLC with a powerful 32-bit ARM Cortex core. The STG-800 Mini-PLC features a rugged CAN/CANopen interface with intuitive graphical programming capability. These Mini-PLC’s provide hardware-oriented microcontroller programming at lowest current consumption in a small form factor.
The 32-bit ARM Cortex core provides two high-speed events, pulse and frequency counter inputs and one 16-bit PWM output combined with a precise internal voltage reference for the 12-bit analogue inputs. The automotive-qualified CAN2.0A/B/CANopen interface is able to operate in noisy environments and allows connection of various network components to the Mini-PLC.

Feature and Benefits

• Tiny and super-flat CAN Logic Controller
• High-Performance 32 Bit ARM Cortex
• 3 analogue Inputs 0 to 30 VDC, 12 bit ADC
• Event Counter Input 25 kHz
• Pulse and Frequency Counter Input 40μs
• 4 Solid-State Power Outputs up to 1.5 A
• 1 Power PWM Output 16 Bit 1 Hz to 25 kHz
• CAN 2.0A/B and SAE J1939 Interface
• CANopen Interface (Open Source)
• Comprehensive Fail Safe Functions
• TTL-232 3.3V Interface
• Intuitive graphical Programming Capability
• Open Source Programming Option
• Wide Operating Voltage Range 7 to 32 VDC
• Wide Operating Temp. Range -40 to +70°C
• Vibration resistant and rugged Sealing

Product Application Information

miCon-L Software Suite - http://micon-l.de/downloads.html

Barth Mini-PLC

Stock information temporarily unavailable.

₹ 17,751.20

₹ 17,751.20 Each (Exc. GST)

₹ 20,946.42

₹ 20,946.42 Each (inc. GST)

BARTH lococube mini-PLC Series PLC I/O Module for Use with STG-800, 7 → 32 V dc Supply, Digital, PWM, Solid
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 17,751.20

₹ 17,751.20 Each (Exc. GST)

₹ 20,946.42

₹ 20,946.42 Each (inc. GST)

BARTH lococube mini-PLC Series PLC I/O Module for Use with STG-800, 7 → 32 V dc Supply, Digital, PWM, Solid
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

BARTH

Manufacturer Series

lococube mini-PLC

Number of Inputs

5

Output Type

Digital, PWM, Solid State

For Use With

STG-800

Supply Voltage

7 → 32 V dc

Input Type

Analogue, Digital

Number of Outputs

9

Network Type

CANOpen

Communication Port Type

CAN, ICSP, RS-232

Programming Interface

Computer

Depth

11mm

Minimum Operating Temperature

-40°C

Length

60mm

Width

45mm

Mounting Type

Panel Mount

Programming Language Used

C, miCon-L, Open Source

Number of Communication Ports

2

Output Current

1.5

Dimensions

60 x 45 x 11 mm

Maximum Operating Temperature

+70°C

Standards Met

2004/108/EC, 2004/108/EG, 2014/30/EU

Country of Origin

Germany

Product details

STG-800 ARM Mini-PLC

Barth professional range of STG-800 CAN Mini-PLC with a powerful 32-bit ARM Cortex core. The STG-800 Mini-PLC features a rugged CAN/CANopen interface with intuitive graphical programming capability. These Mini-PLC’s provide hardware-oriented microcontroller programming at lowest current consumption in a small form factor.
The 32-bit ARM Cortex core provides two high-speed events, pulse and frequency counter inputs and one 16-bit PWM output combined with a precise internal voltage reference for the 12-bit analogue inputs. The automotive-qualified CAN2.0A/B/CANopen interface is able to operate in noisy environments and allows connection of various network components to the Mini-PLC.

Feature and Benefits

• Tiny and super-flat CAN Logic Controller
• High-Performance 32 Bit ARM Cortex
• 3 analogue Inputs 0 to 30 VDC, 12 bit ADC
• Event Counter Input 25 kHz
• Pulse and Frequency Counter Input 40μs
• 4 Solid-State Power Outputs up to 1.5 A
• 1 Power PWM Output 16 Bit 1 Hz to 25 kHz
• CAN 2.0A/B and SAE J1939 Interface
• CANopen Interface (Open Source)
• Comprehensive Fail Safe Functions
• TTL-232 3.3V Interface
• Intuitive graphical Programming Capability
• Open Source Programming Option
• Wide Operating Voltage Range 7 to 32 VDC
• Wide Operating Temp. Range -40 to +70°C
• Vibration resistant and rugged Sealing

Product Application Information

miCon-L Software Suite - http://micon-l.de/downloads.html

Barth Mini-PLC