BARTH lococube mini-PLC Series PLC I/O Module for Use with STG-700, 8 → 32 V dc Supply, Digital, Power Stepper

RS Stock No.: 123-2107Brand: BARTHManufacturers Part No.: 0850-0700
brand-logo

Technical Document

Specifications

Brand

BARTH

Manufacturer Series

lococube mini-PLC

Number of Inputs

4

Output Type

Digital, Power Stepper Motor, Solid State

For Use With

STG-700

Supply Voltage

8 → 32 V dc

Input Type

Analogue, DC Digital

Number of Outputs

6

Depth

34mm

Minimum Operating Temperature

-40°C

Length

58mm

Width

64mm

Mounting Type

Panel Mount

Output Current

1.5

Dimensions

58 x 64 x 34 mm

Maximum Operating Temperature

+50°C

Country of Origin

Germany

Product details

STG-700 STEP - Mini-PLC

The STG-700 STEP combines a powerful stepper motor controller with an ultra-compact Mini-PLC in a rugged splash proof aluminium diecast housing. It features graphical programming, universal I/Os and a CAN interface. The Mini-PLC can control large format displays using a bipolar stepper motor converting an analogue or digital input signal to a matching motor angle.
Built in a fully integrated splash proof housing, the STG-700 STEP is ideal in applications within harsh environments.

Features and Benefits

• Tiny CAN logic stepper motor controller
• 2 analogue inputs 0-30 V dc, 12-bit ADC
• 2 digital inputs up to 1 kHz
• 4 power outputs up to 1.5 A
• Power stepper motor output 1.5 A
• 1 CAN 2.0A/B interface
• Reliable solid-state outputs
• Fail safe oscillator
• Programmable status LED
• TTL-232/USB connection to PC
• Intuitive graphical programming capability
• Wide operating voltage 78-32 V dc
• Wide operating temperature range -40 to +50°C
• Vibration resistant and rugged sealing
• Aluminium diecast housing, IP66 rated

Applications

The outstanding features of the STG-700 STEP make it a suitable choice for various application fields such as industrial automation, process control, building automation and automotive technology.

Barth Mini-PLC

Stock information temporarily unavailable.

₹ 23,042.78

₹ 23,042.78 Each (Exc. GST)

₹ 27,190.48

₹ 27,190.48 Each (inc. GST)

BARTH lococube mini-PLC Series PLC I/O Module for Use with STG-700, 8 → 32 V dc Supply, Digital, Power Stepper
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 23,042.78

₹ 23,042.78 Each (Exc. GST)

₹ 27,190.48

₹ 27,190.48 Each (inc. GST)

BARTH lococube mini-PLC Series PLC I/O Module for Use with STG-700, 8 → 32 V dc Supply, Digital, Power Stepper
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

BARTH

Manufacturer Series

lococube mini-PLC

Number of Inputs

4

Output Type

Digital, Power Stepper Motor, Solid State

For Use With

STG-700

Supply Voltage

8 → 32 V dc

Input Type

Analogue, DC Digital

Number of Outputs

6

Depth

34mm

Minimum Operating Temperature

-40°C

Length

58mm

Width

64mm

Mounting Type

Panel Mount

Output Current

1.5

Dimensions

58 x 64 x 34 mm

Maximum Operating Temperature

+50°C

Country of Origin

Germany

Product details

STG-700 STEP - Mini-PLC

The STG-700 STEP combines a powerful stepper motor controller with an ultra-compact Mini-PLC in a rugged splash proof aluminium diecast housing. It features graphical programming, universal I/Os and a CAN interface. The Mini-PLC can control large format displays using a bipolar stepper motor converting an analogue or digital input signal to a matching motor angle.
Built in a fully integrated splash proof housing, the STG-700 STEP is ideal in applications within harsh environments.

Features and Benefits

• Tiny CAN logic stepper motor controller
• 2 analogue inputs 0-30 V dc, 12-bit ADC
• 2 digital inputs up to 1 kHz
• 4 power outputs up to 1.5 A
• Power stepper motor output 1.5 A
• 1 CAN 2.0A/B interface
• Reliable solid-state outputs
• Fail safe oscillator
• Programmable status LED
• TTL-232/USB connection to PC
• Intuitive graphical programming capability
• Wide operating voltage 78-32 V dc
• Wide operating temperature range -40 to +50°C
• Vibration resistant and rugged sealing
• Aluminium diecast housing, IP66 rated

Applications

The outstanding features of the STG-700 STEP make it a suitable choice for various application fields such as industrial automation, process control, building automation and automotive technology.

Barth Mini-PLC