Banner TL70 Series Red LED Beacon, 12 → 30 V dc, LED Bulb, Vdc, IP65

RS Stock No.: 293-864Brand: BannerManufacturers Part No.: TL70R
brand-logo
View all in Signal Tower Components

Technical Document

Specifications

Brand

Banner

Series

TL70

Component Type

Modular Tower Light

Multifunction

No

Current Type

Vdc

Lens Colour

Red

Bulb Type

LED

Supply Voltage

12 → 30 V dc

IP Rating

IP65

Country of Origin

Mexico

Stock information temporarily unavailable.

₹ 14,101.78

₹ 14,101.78 Each (Exc. GST)

₹ 16,640.10

₹ 16,640.10 Each (inc. GST)

Banner TL70 Series Red LED Beacon, 12 → 30 V dc, LED Bulb, Vdc, IP65
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 14,101.78

₹ 14,101.78 Each (Exc. GST)

₹ 16,640.10

₹ 16,640.10 Each (inc. GST)

Banner TL70 Series Red LED Beacon, 12 → 30 V dc, LED Bulb, Vdc, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Banner

Series

TL70

Component Type

Modular Tower Light

Multifunction

No

Current Type

Vdc

Lens Colour

Red

Bulb Type

LED

Supply Voltage

12 → 30 V dc

IP Rating

IP65

Country of Origin

Mexico