Banner TL50 Series Red/Green/Yellow Signal Tower, 3 Lights, 18 → 30 V dc, Versatile Mount

RS Stock No.: 865-5178Brand: BannerManufacturers Part No.: TL50GYRQ
brand-logo
View all in Signal Towers

Technical Document

Specifications

Brand

Banner

Series

TL50

Number of Light Elements

3

Lens Colour

Red/Green/Yellow

Bulb Type

LED

LED Colour

Red/Yellow/Green

Sounder Component

No Sounder Component

Multifunction

No

Mounting Style

Versatile Mount

Height

142.6mm

Base Diameter

50mm

IP Rating

IP67

Supply Voltage

18 → 30 V dc

Connection Type

Integral Quick Disconnect

Housing Colour

Black

Current Consumption

45 mA dc, 45 mA ac

Minimum Temperature

-40°C

Maximum Temperature

+50°C

Product details

Banner TL50 EZ-LIGHT Signal tower

Banner TL50 EZ-LIGHT beacon signal towers are extremely rugged and built for use in the toughest industrial environments. TL50 LED signal towers are available with a wide range of colour lights and a choice of 150mm pigtails, 2m cable or 4-pin euro quick disconnect connector.

Rugged, cost-effective and easy-to-install multi segment indicators
Illuminated segments provide easy-to-see operator guidance and indication of equipment status
Compact size
12 to 30 V dc or 24 V ac operation
No assembly required

Stock information temporarily unavailable.

₹ 14,610.89

₹ 14,610.89 Each (Exc. GST)

₹ 17,240.85

₹ 17,240.85 Each (inc. GST)

Banner TL50 Series Red/Green/Yellow Signal Tower, 3 Lights, 18 → 30 V dc, Versatile Mount
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 14,610.89

₹ 14,610.89 Each (Exc. GST)

₹ 17,240.85

₹ 17,240.85 Each (inc. GST)

Banner TL50 Series Red/Green/Yellow Signal Tower, 3 Lights, 18 → 30 V dc, Versatile Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Banner

Series

TL50

Number of Light Elements

3

Lens Colour

Red/Green/Yellow

Bulb Type

LED

LED Colour

Red/Yellow/Green

Sounder Component

No Sounder Component

Multifunction

No

Mounting Style

Versatile Mount

Height

142.6mm

Base Diameter

50mm

IP Rating

IP67

Supply Voltage

18 → 30 V dc

Connection Type

Integral Quick Disconnect

Housing Colour

Black

Current Consumption

45 mA dc, 45 mA ac

Minimum Temperature

-40°C

Maximum Temperature

+50°C

Product details

Banner TL50 EZ-LIGHT Signal tower

Banner TL50 EZ-LIGHT beacon signal towers are extremely rugged and built for use in the toughest industrial environments. TL50 LED signal towers are available with a wide range of colour lights and a choice of 150mm pigtails, 2m cable or 4-pin euro quick disconnect connector.

Rugged, cost-effective and easy-to-install multi segment indicators
Illuminated segments provide easy-to-see operator guidance and indication of equipment status
Compact size
12 to 30 V dc or 24 V ac operation
No assembly required