Technical Document
Specifications
Brand
BannerHousing Material
Thermoplastic
Sensor Principle
Magnetic
Series
SI-MAG
IP Rating
IP67
Length
37mm
Width
15mm
Country of Origin
Hungary
Stock information temporarily unavailable.
P.O.A.
Banner SI-MAG Series Magnetic Non-Contact Safety Switch, Thermoplastic Housing
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Banner SI-MAG Series Magnetic Non-Contact Safety Switch, Thermoplastic Housing
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BannerHousing Material
Thermoplastic
Sensor Principle
Magnetic
Series
SI-MAG
IP Rating
IP67
Length
37mm
Width
15mm
Country of Origin
Hungary