Banner Retroreflective Photoelectric Sensor, Barrel Sensor, 100 mm → 10 m Detection Range

RS Stock No.: 847-9362Brand: BannerManufacturers Part No.: QS18VP6LLPQ5
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Banner

Sensor Style

Barrel

Detection Type

Retroreflective

Detection Range

100 mm → 10 m

Output Type

PNP

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Light Source

Laser Light

IP Rating

IP67

Maximum Current

15 mA

Response Time

<700 μs

Minimum Operating Temperature

-10°C

Series

QS18

Housing Material

ABS

Maximum Operating Temperature

+50°C

Product details

QS18 ’World Beam’ Series

The WORLD-BEAM QS18 series of photoelectric sensors offer exceptional optical performance in compact QS18 housing and a unique space saving housing design that directly replaces barrel/rectangular style sensors.
The sensors have a reliable detection when a fixed background is present and the object colour or shape when the shape varies.
The QS18 series of sensors are available in opposed, polarized or non-polarized retro-reflective, convergent, regular or wide-angle diffuse, laser, ultrasonic, plastic or glass fibre optic, fixed-field and adjustable-field sensing modes.

ABS housing with 3mm mounting hardware included
10Vdc to 30 Vdc supply voltage
Single turn sensitivity potentiometer on retro and diffuse models (finger or screwdriver adjustable)
Solid-state complementary (SPDT): NPN or PNP (current sinking or sourcing), depending on model
2 LED indicators on sensor top
Fast response times
2m pre-cabled or 4-pin, 150mm Pico-style pigtail connector.
All models supplied with mounting bracket, polarised retro model supplied with reflector
Operating temperature range -20 to +70°C
IEC IP67, NEMA 6 Rated

Stock information temporarily unavailable.

₹ 22,971.30

₹ 22,971.30 Each (Exc. GST)

₹ 27,106.13

₹ 27,106.13 Each (inc. GST)

Banner Retroreflective Photoelectric Sensor, Barrel Sensor, 100 mm → 10 m Detection Range
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 22,971.30

₹ 22,971.30 Each (Exc. GST)

₹ 27,106.13

₹ 27,106.13 Each (inc. GST)

Banner Retroreflective Photoelectric Sensor, Barrel Sensor, 100 mm → 10 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Banner

Sensor Style

Barrel

Detection Type

Retroreflective

Detection Range

100 mm → 10 m

Output Type

PNP

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Light Source

Laser Light

IP Rating

IP67

Maximum Current

15 mA

Response Time

<700 μs

Minimum Operating Temperature

-10°C

Series

QS18

Housing Material

ABS

Maximum Operating Temperature

+50°C

Product details

QS18 ’World Beam’ Series

The WORLD-BEAM QS18 series of photoelectric sensors offer exceptional optical performance in compact QS18 housing and a unique space saving housing design that directly replaces barrel/rectangular style sensors.
The sensors have a reliable detection when a fixed background is present and the object colour or shape when the shape varies.
The QS18 series of sensors are available in opposed, polarized or non-polarized retro-reflective, convergent, regular or wide-angle diffuse, laser, ultrasonic, plastic or glass fibre optic, fixed-field and adjustable-field sensing modes.

ABS housing with 3mm mounting hardware included
10Vdc to 30 Vdc supply voltage
Single turn sensitivity potentiometer on retro and diffuse models (finger or screwdriver adjustable)
Solid-state complementary (SPDT): NPN or PNP (current sinking or sourcing), depending on model
2 LED indicators on sensor top
Fast response times
2m pre-cabled or 4-pin, 150mm Pico-style pigtail connector.
All models supplied with mounting bracket, polarised retro model supplied with reflector
Operating temperature range -20 to +70°C
IEC IP67, NEMA 6 Rated