Banner OTB Series Illuminated Push Button, Momentary, Panel Mount, SPDT, 30V ac/dc, IP66

RS Stock No.: 861-4571Brand: BannerManufacturers Part No.: OTBVR81
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Banner

Switch Operation

Momentary

Illuminated

Yes

Series

OTB

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

SPDT

Voltage Rating

30V ac/dc

Push Button Style

Rectangular

IP Rating

IP66

Push Button Material

Thermoplastic

Manufacturer Part No.

OTBVR81

Contact DC Voltage Rating

30V

Contact AC Voltage Rating

30V

Body Material

Thermoplastic

Maximum AC Voltage

30V

Maximum DC Voltage

30V

Minimum Operating Temperature

-20°C

Operating Temperature Range

- 20 → +50°C

Maximum Operating Temperature

+50°C

Terminal Type

Cable

Product details

Opto Touch Switch

The Turck Banner OTB series of touch-activated photoelectric switches are designed to replace capacitive touch switches and mechanical push buttons.
The OTB series of touch button switches are highly resistant to EMI, RFI and ambient light interference.

Contact configuration SPDT 1 x N/O, 1 x N/C
LED indication of ’power on’ and ’output activated’
Black polysulfone (VALOX)housing, epoxy-encapsulated electronics, IP67
Switching current : 7A max. (resistive load)
Operating temperature range: -20 to +50 °C

'Mechanical life: Fifty million operations.
Ambient light immunity 120000 lux
Reduces the risk of repetitive strain injuries
Mounting M30 thread, nuts/washer included
Dimension (mm): 60 x 44 x 36 LWH (excluding threaded portion)

Zero Force & Opto Touch Switches

Actuated by sensors using patented Field Effect Technology which converts the touch of the operators hand into an electrical output. The two sensors have to be touched within 0.2 seconds of each other and can differentiate between a person's hand and most solid objects/substances, as well as resistance to accidental actuation via clothing, fluid, splashes etc.,There are built in diagnostic safeguards for power-up protection, foreign object intervention and film/deposit interference which all result in LED indication.

Stock information temporarily unavailable.

₹ 19,035.46

₹ 19,035.46 Each (Exc. GST)

₹ 22,461.84

₹ 22,461.84 Each (inc. GST)

Banner OTB Series Illuminated Push Button, Momentary, Panel Mount, SPDT, 30V ac/dc, IP66
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 19,035.46

₹ 19,035.46 Each (Exc. GST)

₹ 22,461.84

₹ 22,461.84 Each (inc. GST)

Banner OTB Series Illuminated Push Button, Momentary, Panel Mount, SPDT, 30V ac/dc, IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Banner

Switch Operation

Momentary

Illuminated

Yes

Series

OTB

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

SPDT

Voltage Rating

30V ac/dc

Push Button Style

Rectangular

IP Rating

IP66

Push Button Material

Thermoplastic

Manufacturer Part No.

OTBVR81

Contact DC Voltage Rating

30V

Contact AC Voltage Rating

30V

Body Material

Thermoplastic

Maximum AC Voltage

30V

Maximum DC Voltage

30V

Minimum Operating Temperature

-20°C

Operating Temperature Range

- 20 → +50°C

Maximum Operating Temperature

+50°C

Terminal Type

Cable

Product details

Opto Touch Switch

The Turck Banner OTB series of touch-activated photoelectric switches are designed to replace capacitive touch switches and mechanical push buttons.
The OTB series of touch button switches are highly resistant to EMI, RFI and ambient light interference.

Contact configuration SPDT 1 x N/O, 1 x N/C
LED indication of ’power on’ and ’output activated’
Black polysulfone (VALOX)housing, epoxy-encapsulated electronics, IP67
Switching current : 7A max. (resistive load)
Operating temperature range: -20 to +50 °C

'Mechanical life: Fifty million operations.
Ambient light immunity 120000 lux
Reduces the risk of repetitive strain injuries
Mounting M30 thread, nuts/washer included
Dimension (mm): 60 x 44 x 36 LWH (excluding threaded portion)

Zero Force & Opto Touch Switches

Actuated by sensors using patented Field Effect Technology which converts the touch of the operators hand into an electrical output. The two sensors have to be touched within 0.2 seconds of each other and can differentiate between a person's hand and most solid objects/substances, as well as resistance to accidental actuation via clothing, fluid, splashes etc.,There are built in diagnostic safeguards for power-up protection, foreign object intervention and film/deposit interference which all result in LED indication.