Banner EM-FD-7G4 Safety Relay, 24V dc, 4-Channel, 2 Safety Contacts

RS Stock No.: 293-284Brand: BannerManufacturers Part No.: EM-FD-7G4
brand-logo
View all in Safety Relays

Technical Document

Specifications

Brand

Banner

Supply Voltage

24V dc

Number of Channels

4

Safety Contacts

2

Series

EM-FD-7G4

Country of Origin

United States

Stock information temporarily unavailable.

₹ 29,218.78

₹ 29,218.78 Each (Exc. GST)

₹ 34,478.16

₹ 34,478.16 Each (inc. GST)

Banner EM-FD-7G4 Safety Relay, 24V dc, 4-Channel, 2 Safety Contacts
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 29,218.78

₹ 29,218.78 Each (Exc. GST)

₹ 34,478.16

₹ 34,478.16 Each (inc. GST)

Banner EM-FD-7G4 Safety Relay, 24V dc, 4-Channel, 2 Safety Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Banner

Supply Voltage

24V dc

Number of Channels

4

Safety Contacts

2

Series

EM-FD-7G4

Country of Origin

United States