Technical Document
Specifications
Brand
BalsCurrent Rating
16A
Plug/Socket
Socket
Pole Format
2P + E
Voltage Rating
250 V
Mounting Type
Cable Mount
Body Orientation
Straight
Termination Method
Screw
IP Rating
IP54
Colour
Blue
Cable CSA
4.0mm²
Country of Origin
Germany
Product details
Bals Domestic Plug and Socket with Multi-Grip
Bals domestic cable mount plug and sockets with Multi-Grip cable gland system. The domestic cable mount plugs and sockets offer 2P+E 16A connection in a robust housing design.
The Multi-Grip cable gland system feature an integrated strain relief and a rubber seal to achieve high environmental protection.
Features and Benefits
Multi-Grip cable gland
VDE tested
Screw terminals
Bals Industrial Connectors
₹ 1,719.69
₹ 1,719.69 Each (Exc. GST)
₹ 2,029.23
₹ 2,029.23 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 1,719.69
₹ 1,719.69 Each (Exc. GST)
₹ 2,029.23
₹ 2,029.23 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BalsCurrent Rating
16A
Plug/Socket
Socket
Pole Format
2P + E
Voltage Rating
250 V
Mounting Type
Cable Mount
Body Orientation
Straight
Termination Method
Screw
IP Rating
IP54
Colour
Blue
Cable CSA
4.0mm²
Country of Origin
Germany
Product details
Bals Domestic Plug and Socket with Multi-Grip
Bals domestic cable mount plug and sockets with Multi-Grip cable gland system. The domestic cable mount plugs and sockets offer 2P+E 16A connection in a robust housing design.
The Multi-Grip cable gland system feature an integrated strain relief and a rubber seal to achieve high environmental protection.
Features and Benefits
Multi-Grip cable gland
VDE tested
Screw terminals