Bals IP67 Blue Cable Mount 2P + E Industrial Power Socket, Rated At 16A, 230 V

RS Stock No.: 136-5704Brand: BalsManufacturers Part No.: 31240
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Brand

Bals

Current Rating

16A

Plug/Socket

Socket

Pole Format

2P + E

Voltage Rating

230 V

Mounting Type

Cable Mount

Body Orientation

Straight

Termination Method

Quick Connect

IP Rating

IP67

Colour

Blue

Cable CSA

2.5mm²

Country of Origin

Germany

Product details

Bals Quick Connect Socket with Multi-Grip IP67

Bals cable mount sockets with Quick-Connect screwless connection and Multi-Grip cable gland system. The cable mount sockets offer IP67 protection in a robust housing design.
The Multi-Grip cable gland system feature an integrated strain relief and a rubber seal to achieve high environmental protection. The Quick-Connect system is based on the cage clamp principle and offers maintenance free shock, vibration and temperature fluctuation resistance.

Features and Benefits

Multi-Grip cable gland
Quick-Connect screwless connection
VDE tested
IP67 rated

Bals Industrial Connectors

Stock information temporarily unavailable.

₹ 3,060.68

₹ 3,060.68 Each (Exc. GST)

₹ 3,611.60

₹ 3,611.60 Each (inc. GST)

Bals IP67 Blue Cable Mount 2P + E Industrial Power Socket, Rated At 16A, 230 V
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 3,060.68

₹ 3,060.68 Each (Exc. GST)

₹ 3,611.60

₹ 3,611.60 Each (inc. GST)

Bals IP67 Blue Cable Mount 2P + E Industrial Power Socket, Rated At 16A, 230 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bals

Current Rating

16A

Plug/Socket

Socket

Pole Format

2P + E

Voltage Rating

230 V

Mounting Type

Cable Mount

Body Orientation

Straight

Termination Method

Quick Connect

IP Rating

IP67

Colour

Blue

Cable CSA

2.5mm²

Country of Origin

Germany

Product details

Bals Quick Connect Socket with Multi-Grip IP67

Bals cable mount sockets with Quick-Connect screwless connection and Multi-Grip cable gland system. The cable mount sockets offer IP67 protection in a robust housing design.
The Multi-Grip cable gland system feature an integrated strain relief and a rubber seal to achieve high environmental protection. The Quick-Connect system is based on the cage clamp principle and offers maintenance free shock, vibration and temperature fluctuation resistance.

Features and Benefits

Multi-Grip cable gland
Quick-Connect screwless connection
VDE tested
IP67 rated

Bals Industrial Connectors