Technical Document
Specifications
Brand
BALLUFFThread Size
M12
Sensor Technology
Inductive
Detection Range
3 mm
Body Style
Threaded Barrel
Output Function
NO
Digital Switching Output Type
2-Wire
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
10 → 36 V dc
IP Rating
IP67
Length
43mm
Mounting Type
Flush
Housing Material
Brass
Maximum dc Voltage
36V
Minimum Operating Temperature
-25°C
Shielding
Shielded
Maximum Switching Frequency
1.3kHz
Switching Current
100 mA
Short Circuit Overload Protection
Yes
Reverse Polarity Protection
Yes
Maximum Operating Temperature
+70°C
Switching Frequency
1.3 kHz
Standards Met
CE, cULus, EAC, IEC 60947-5-2
Country of Origin
China
Product details
BES 3 / 4 Wire M12 Inductive Proximity Sensors
This range of M12 cylindrical inductive proximity sensors from the BALLUFF BES series are designed to be used in a wide variety of metal detection applications with in industrial environments.
Pre cabled or connector
Flush shielded or non-flush unshielded
3 & 4 wire DC configuration
₹ 4,427.39
₹ 4,427.39 Each (Exc. GST)
₹ 5,224.32
₹ 5,224.32 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 4,427.39
₹ 4,427.39 Each (Exc. GST)
₹ 5,224.32
₹ 5,224.32 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BALLUFFThread Size
M12
Sensor Technology
Inductive
Detection Range
3 mm
Body Style
Threaded Barrel
Output Function
NO
Digital Switching Output Type
2-Wire
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
10 → 36 V dc
IP Rating
IP67
Length
43mm
Mounting Type
Flush
Housing Material
Brass
Maximum dc Voltage
36V
Minimum Operating Temperature
-25°C
Shielding
Shielded
Maximum Switching Frequency
1.3kHz
Switching Current
100 mA
Short Circuit Overload Protection
Yes
Reverse Polarity Protection
Yes
Maximum Operating Temperature
+70°C
Switching Frequency
1.3 kHz
Standards Met
CE, cULus, EAC, IEC 60947-5-2
Country of Origin
China
Product details
BES 3 / 4 Wire M12 Inductive Proximity Sensors
This range of M12 cylindrical inductive proximity sensors from the BALLUFF BES series are designed to be used in a wide variety of metal detection applications with in industrial environments.
Pre cabled or connector
Flush shielded or non-flush unshielded
3 & 4 wire DC configuration