BALLUFF Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Plug, IP67

RS Stock No.: 242-0099Brand: BALLUFFManufacturers Part No.: BCC0FJN
brand-logo

Technical Document

Specifications

Brand

BALLUFF

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug

Termination Method

Screw

IP Rating

IP67

Body Orientation

Straight

Coding

A

Country of Origin

Germany

Stock information temporarily unavailable.

₹ 1,962.23

₹ 1,962.23 Each (Exc. GST)

₹ 2,315.43

₹ 2,315.43 Each (inc. GST)

BALLUFF Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Plug, IP67
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 1,962.23

₹ 1,962.23 Each (Exc. GST)

₹ 2,315.43

₹ 2,315.43 Each (inc. GST)

BALLUFF Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Plug, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

BALLUFF

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug

Termination Method

Screw

IP Rating

IP67

Body Orientation

Straight

Coding

A

Country of Origin

Germany