BA9s Filament Indicator Lamp, 110 → 130 V, 20 mA, 1000h

RS Stock No.: 149-3346Brand: BAILEYManufacturers Part No.:
View all in Incandescent Light Bulbs

Technical Document

Specifications

Brand

BAILEY

Voltage Rating

110 → 130 V

Lamp Base

BA9s

Current Rating

20 mA

Diameter

10mm

Length

28 mm

Life Hours

1000h

Product details

BA 9s tubular

You may be interested in
RS PRO Red Indicator Lamp, 110/125V, BA9s Base
₹ 74.128Each (In a Pack of 10) (Exc. GST)
Stock information temporarily unavailable.

P.O.A.

BA9s Filament Indicator Lamp, 110 → 130 V, 20 mA, 1000h
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

BA9s Filament Indicator Lamp, 110 → 130 V, 20 mA, 1000h
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Red Indicator Lamp, 110/125V, BA9s Base
₹ 74.128Each (In a Pack of 10) (Exc. GST)

Technical Document

Specifications

Brand

BAILEY

Voltage Rating

110 → 130 V

Lamp Base

BA9s

Current Rating

20 mA

Diameter

10mm

Length

28 mm

Life Hours

1000h

Product details

BA 9s tubular

You may be interested in
RS PRO Red Indicator Lamp, 110/125V, BA9s Base
₹ 74.128Each (In a Pack of 10) (Exc. GST)