Bailey Electric & Electronics bv Ecoplus LED Tube 2600 lm 20 W LED Tube Light, T5, 4.75ft (1449mm)

RS Stock No.: 296-772Brand: Bailey Electric & Electronics bvManufacturers Part No.: 146250
View all in LED Tube Lights

Technical Document

Specifications

Length Imperial

4.75ft

Length (Imperial)

4.75ft

Length Metric

1449mm

Length (Metric)

1449mm

Wattage

20 W

Lamp Size

T5

Lamp Base

G5

Fluorescent Equivalent Wattage

35W

Luminosity

2600 lm

UK Energy Efficiency Rating

E

EU Energy Efficiency Rating

E

Series

Ecoplus LED Tube

EU Energy Label Status

Compliant

UK Energy Label Status

Compliant

Country of Origin

China

Stock information temporarily unavailable.

₹ 3,905.75

₹ 3,905.75 Each (Exc. GST)

₹ 4,608.79

₹ 4,608.79 Each (inc. GST)

Bailey Electric & Electronics bv Ecoplus LED Tube 2600 lm 20 W LED Tube Light, T5, 4.75ft (1449mm)
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 3,905.75

₹ 3,905.75 Each (Exc. GST)

₹ 4,608.79

₹ 4,608.79 Each (inc. GST)

Bailey Electric & Electronics bv Ecoplus LED Tube 2600 lm 20 W LED Tube Light, T5, 4.75ft (1449mm)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length Imperial

4.75ft

Length (Imperial)

4.75ft

Length Metric

1449mm

Length (Metric)

1449mm

Wattage

20 W

Lamp Size

T5

Lamp Base

G5

Fluorescent Equivalent Wattage

35W

Luminosity

2600 lm

UK Energy Efficiency Rating

E

EU Energy Efficiency Rating

E

Series

Ecoplus LED Tube

EU Energy Label Status

Compliant

UK Energy Label Status

Compliant

Country of Origin

China