Bailey Electric & Electronics bv Ecoplus LED Tube 2080 lm 16 W LED Tube Light, T5, 3.77ft (1149mm)
Technical Document
Specifications
Length Imperial
3.77ft
Length (Imperial)
3.77ft
Length Metric
1149mm
Length (Metric)
1149mm
Wattage
16 W
Lamp Size
T5
Lamp Base
G5
Fluorescent Equivalent Wattage
28W
Luminosity
2080 lm
UK Energy Efficiency Rating
E
EU Energy Efficiency Rating
E
Series
Ecoplus LED Tube
EU Energy Label Status
Compliant
UK Energy Label Status
Compliant
Country of Origin
China
₹ 3,551.20
₹ 3,551.20 Each (Exc. GST)
₹ 4,190.42
₹ 4,190.42 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 3,551.20
₹ 3,551.20 Each (Exc. GST)
₹ 4,190.42
₹ 4,190.42 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Length Imperial
3.77ft
Length (Imperial)
3.77ft
Length Metric
1149mm
Length (Metric)
1149mm
Wattage
16 W
Lamp Size
T5
Lamp Base
G5
Fluorescent Equivalent Wattage
28W
Luminosity
2080 lm
UK Energy Efficiency Rating
E
EU Energy Efficiency Rating
E
Series
Ecoplus LED Tube
EU Energy Label Status
Compliant
UK Energy Label Status
Compliant
Country of Origin
China