Bahco Adjustable Spanner, 460 mm Overall, 53mm Jaw Capacity, Metal Handle

RS Stock No.: 124-6078Brand: BahcoManufacturers Part No.: TAH8075
brand-logo
View all in Wrenches

Technical Document

Specifications

Brand

Bahco

Wrench Type

Adjustable Spanner

Jaw Capacity

53mm

Overall Length

460 mm

Handle Type

Metal

Finish

Phosphate

Material

Alloy Steel

Number of Pieces

1

Country of Origin

Spain

Product details

Bahco Adjustable Wrenches - TAH Series

Bahco adjustable wrenches, made from alloy steel, chrome plated and ready to work at height.

Features and Benefits

High performance alloy steel
Scale in mm for pre-adjusting and accurate measurement
Head combines slimness for accessibility with strength for performance
Left going screw
Chrome plated
Precision-hardened and anti-corrosion treated
Ready to Work at Height

Standards

ISO 6787, DIN 3117 form, ASME B107.8M - 1996 and BS 6333

Stock information temporarily unavailable.

₹ 20,529.92

₹ 20,529.92 Each (Exc. GST)

₹ 24,225.31

₹ 24,225.31 Each (inc. GST)

Bahco Adjustable Spanner, 460 mm Overall, 53mm Jaw Capacity, Metal Handle
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 20,529.92

₹ 20,529.92 Each (Exc. GST)

₹ 24,225.31

₹ 24,225.31 Each (inc. GST)

Bahco Adjustable Spanner, 460 mm Overall, 53mm Jaw Capacity, Metal Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Wrench Type

Adjustable Spanner

Jaw Capacity

53mm

Overall Length

460 mm

Handle Type

Metal

Finish

Phosphate

Material

Alloy Steel

Number of Pieces

1

Country of Origin

Spain

Product details

Bahco Adjustable Wrenches - TAH Series

Bahco adjustable wrenches, made from alloy steel, chrome plated and ready to work at height.

Features and Benefits

High performance alloy steel
Scale in mm for pre-adjusting and accurate measurement
Head combines slimness for accessibility with strength for performance
Left going screw
Chrome plated
Precision-hardened and anti-corrosion treated
Ready to Work at Height

Standards

ISO 6787, DIN 3117 form, ASME B107.8M - 1996 and BS 6333