Technical Document
Specifications
Brand
BahcoPlier Type
Combination Pliers
Cutting Capacity
2.0 mm
Overall Length
160 mm
Tip Style
Straight
Jaw Length
33mm
Height Safe
Yes
Material Cutting Capability
Hard Wire
Country of Origin
Spain
Product details
Bahco Combination Pliers-TAH Series
Bahco combination pliers, developed according to the scientific ERGO ™ process. Edges specially designed to cut harder material and round shaped jaws give improved accessibility in confined spaces. Ready to work at height.
Features and Benefits
Developed according to the scientific ERGO™ process
Finish: Chrome plated, anti-corrosion treated
Material: High performance alloy steel
ERGO™ handles with 2-component combination, thermoplastic surface on tough polypropylene which gives superior grip
Excellent leverage and increased cutting capacity
Equipped with a return spring featuring an on/off function
Ready to work at hHeight
Standards
ISO 5746
₹ 5,594.32
₹ 5,594.32 Each (Exc. GST)
₹ 6,601.30
₹ 6,601.30 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 5,594.32
₹ 5,594.32 Each (Exc. GST)
₹ 6,601.30
₹ 6,601.30 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BahcoPlier Type
Combination Pliers
Cutting Capacity
2.0 mm
Overall Length
160 mm
Tip Style
Straight
Jaw Length
33mm
Height Safe
Yes
Material Cutting Capability
Hard Wire
Country of Origin
Spain
Product details
Bahco Combination Pliers-TAH Series
Bahco combination pliers, developed according to the scientific ERGO ™ process. Edges specially designed to cut harder material and round shaped jaws give improved accessibility in confined spaces. Ready to work at height.
Features and Benefits
Developed according to the scientific ERGO™ process
Finish: Chrome plated, anti-corrosion treated
Material: High performance alloy steel
ERGO™ handles with 2-component combination, thermoplastic surface on tough polypropylene which gives superior grip
Excellent leverage and increased cutting capacity
Equipped with a return spring featuring an on/off function
Ready to work at hHeight
Standards
ISO 5746