Bahco Pipe Wrench, 300.0 mm Overall, 40mm Jaw Capacity, Metal Handle, Non-Sparking

RS Stock No.: 124-7973Brand: BahcoManufacturers Part No.: NS200-300IMPA: 615661
brand-logo
View all in Wrenches

Technical Document

Specifications

Brand

Bahco

Wrench Type

Pipe Wrench

Jaw Capacity

40mm

Overall Length

300.0 mm

Non Sparking

Yes

Handle Type

Metal

Material

Aluminium Bronze

Country of Origin

China

Product details

Bahco Non-Sparking Pipe Wrench

Bahco’s Pipe wrench or Stillson wrench is an adjustable wrench used for turning soft iron pipes and fittings with a rounded surface. The adjustable jaw allows it to lock in the frame so that any forward pressure on the handle tends to pull the jaws tighter together. Teeth angled in the direction of turn dig into the soft pipe. They are not intended for use on hardened steel hex nuts or other fittings because they would ruin the head. If a hex nut is soft enough that it becomes rounded beyond use, a pipe wrench is sometimes used to break the bolt or nut free.

Feature and Benefits

Pipe wrench for disassembling / assembling pipes and fittings
Material: Aluminium Bronze
Non-sparking
Die-forged
Fulfilling product standard UNE 16554

Stock information temporarily unavailable.

₹ 51,663.15

₹ 51,663.15 Each (Exc. GST)

₹ 60,962.52

₹ 60,962.52 Each (inc. GST)

Bahco Pipe Wrench, 300.0 mm Overall, 40mm Jaw Capacity, Metal Handle, Non-Sparking
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 51,663.15

₹ 51,663.15 Each (Exc. GST)

₹ 60,962.52

₹ 60,962.52 Each (inc. GST)

Bahco Pipe Wrench, 300.0 mm Overall, 40mm Jaw Capacity, Metal Handle, Non-Sparking
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Wrench Type

Pipe Wrench

Jaw Capacity

40mm

Overall Length

300.0 mm

Non Sparking

Yes

Handle Type

Metal

Material

Aluminium Bronze

Country of Origin

China

Product details

Bahco Non-Sparking Pipe Wrench

Bahco’s Pipe wrench or Stillson wrench is an adjustable wrench used for turning soft iron pipes and fittings with a rounded surface. The adjustable jaw allows it to lock in the frame so that any forward pressure on the handle tends to pull the jaws tighter together. Teeth angled in the direction of turn dig into the soft pipe. They are not intended for use on hardened steel hex nuts or other fittings because they would ruin the head. If a hex nut is soft enough that it becomes rounded beyond use, a pipe wrench is sometimes used to break the bolt or nut free.

Feature and Benefits

Pipe wrench for disassembling / assembling pipes and fittings
Material: Aluminium Bronze
Non-sparking
Die-forged
Fulfilling product standard UNE 16554