Bahco 2-15/16in, 1-1/2 in Drive Impact Socket, 114.3 mm length

RS Stock No.: 164-739Brand: BahcoManufacturers Part No.: K9801Z-2.15/16
brand-logo
View all in Impact Sockets

Technical Document

Specifications

Brand

Bahco

Socket Size

2-15/16in

Drive Size

1-1/2 in

Overall Length

114.3 mm

Country of Origin

United States

Stock information temporarily unavailable.

₹ 30,216.28

₹ 30,216.28 Each (Exc. GST)

₹ 35,655.21

₹ 35,655.21 Each (inc. GST)

Bahco 2-15/16in, 1-1/2 in Drive Impact Socket, 114.3 mm length
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 30,216.28

₹ 30,216.28 Each (Exc. GST)

₹ 35,655.21

₹ 35,655.21 Each (inc. GST)

Bahco 2-15/16in, 1-1/2 in Drive Impact Socket, 114.3 mm length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Socket Size

2-15/16in

Drive Size

1-1/2 in

Overall Length

114.3 mm

Country of Origin

United States