Bahco 145mm, 1-1/2 in Drive Impact Socket, 184.2 mm length

RS Stock No.: 163-789Brand: BahcoManufacturers Part No.: K9801M-145
brand-logo
View all in Impact Sockets

Technical Document

Specifications

Brand

Bahco

Socket Size

145mm

Drive Size

1-1/2 in

Overall Length

184.2 mm

Country of Origin

United States

Stock information temporarily unavailable.

₹ 126,260.62

₹ 126,260.62 Each (Exc. GST)

₹ 148,987.53

₹ 148,987.53 Each (inc. GST)

Bahco 145mm, 1-1/2 in Drive Impact Socket, 184.2 mm length
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 126,260.62

₹ 126,260.62 Each (Exc. GST)

₹ 148,987.53

₹ 148,987.53 Each (inc. GST)

Bahco 145mm, 1-1/2 in Drive Impact Socket, 184.2 mm length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Socket Size

145mm

Drive Size

1-1/2 in

Overall Length

184.2 mm

Country of Origin

United States