Bahco 30mm, 3/4 in Drive Impact Socket, 100 mm length

RS Stock No.: 717-7249Brand: BahcoManufacturers Part No.: K8906M-30IMPA: 590238
brand-logo
View all in Impact Sockets

Technical Document

Specifications

Brand

Bahco

Socket Size

30mm

Socket Type

Deep Impact Socket

Imperial or Metric

Metric

Drive Size

3/4 in

Number of Pieces

1

Finish

Blackened

Material

Alloy Steel

Overall Length

100 mm

Drive Type

Square

Country of Origin

Spain

Product details

Bahco in Impact Sockets (K8906)

in drive heavy-duty impact sockets for use in industrial applications

Features and Benefits
High performance alloy steel
Chrome Extra
Phosphated finish
Dynamic Drive profile

Standards

DIN 3121-H 20, ISO 1174

Individual Sockets

Stock information temporarily unavailable.

₹ 6,467.78

₹ 6,467.78 Each (Exc. GST)

₹ 7,631.98

₹ 7,631.98 Each (inc. GST)

Bahco 30mm, 3/4 in Drive Impact Socket, 100 mm length
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 6,467.78

₹ 6,467.78 Each (Exc. GST)

₹ 7,631.98

₹ 7,631.98 Each (inc. GST)

Bahco 30mm, 3/4 in Drive Impact Socket, 100 mm length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Socket Size

30mm

Socket Type

Deep Impact Socket

Imperial or Metric

Metric

Drive Size

3/4 in

Number of Pieces

1

Finish

Blackened

Material

Alloy Steel

Overall Length

100 mm

Drive Type

Square

Country of Origin

Spain

Product details

Bahco in Impact Sockets (K8906)

in drive heavy-duty impact sockets for use in industrial applications

Features and Benefits
High performance alloy steel
Chrome Extra
Phosphated finish
Dynamic Drive profile

Standards

DIN 3121-H 20, ISO 1174

Individual Sockets