Bahco 41mm, 3/4 in Drive Impact Socket, 58 mm length

RS Stock No.: 717-7214Brand: BahcoManufacturers Part No.: K8901M-41IMPA: 590243
brand-logo
View all in Impact Sockets

Technical Document

Specifications

Brand

Bahco

Imperial or Metric

Metric

Socket Size

41mm

Socket Type

Standard Impact Socket

Drive Size

3/4 in

Number of Pieces

1

Finish

Blackened

Material

Alloy Steel

Overall Length

58 mm

Drive Type

Square

Country of Origin

Spain

Product details

Bahco in Impact Sockets (K8901)

in drive heavy duty impact sockets for use in industrial applications

Features and Benefits
Chrome Extra
Phosphated finish
High performance alloy steel
Torque according to DIN and ANSI

Standards

DIN 3129, ISO 2725

Individual Sockets

Stock information temporarily unavailable.

₹ 5,998.82

₹ 5,998.82 Each (Exc. GST)

₹ 7,078.61

₹ 7,078.61 Each (inc. GST)

Bahco 41mm, 3/4 in Drive Impact Socket, 58 mm length
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 5,998.82

₹ 5,998.82 Each (Exc. GST)

₹ 7,078.61

₹ 7,078.61 Each (inc. GST)

Bahco 41mm, 3/4 in Drive Impact Socket, 58 mm length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Imperial or Metric

Metric

Socket Size

41mm

Socket Type

Standard Impact Socket

Drive Size

3/4 in

Number of Pieces

1

Finish

Blackened

Material

Alloy Steel

Overall Length

58 mm

Drive Type

Square

Country of Origin

Spain

Product details

Bahco in Impact Sockets (K8901)

in drive heavy duty impact sockets for use in industrial applications

Features and Benefits
Chrome Extra
Phosphated finish
High performance alloy steel
Torque according to DIN and ANSI

Standards

DIN 3129, ISO 2725

Individual Sockets