Bahco Flat, 3.5 x 0.6 mm Tip, 100 mm Blade, VDE/1000V, 195 mm Overall

RS Stock No.: 124-6316Brand: BahcoManufacturers Part No.: B196.035.100
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Brand

Bahco

Tip Type

Flat

Tip Size

3.5 x 0.6 mm

VDE/1000V Approved

Yes

Blade Length

100 mm

Overall Length

195 mm

Blade Material

Alloy Steel

Blade Finish

Black Tip, Chrome

Country of Origin

Spain

Product details

Bahco Insulated Slotted Screwdrivers

Bahco insulated slotted screwdrivers for work on live equipment up to 1000 V.

Two component handle with vertical groves for comfortable grip
Black finish tip for higher accuracy
Handle marking for quick identification of the tip

Stock information temporarily unavailable.

P.O.A.

Bahco Flat, 3.5 x 0.6 mm Tip, 100 mm Blade, VDE/1000V, 195 mm Overall
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Bahco Flat, 3.5 x 0.6 mm Tip, 100 mm Blade, VDE/1000V, 195 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Tip Type

Flat

Tip Size

3.5 x 0.6 mm

VDE/1000V Approved

Yes

Blade Length

100 mm

Overall Length

195 mm

Blade Material

Alloy Steel

Blade Finish

Black Tip, Chrome

Country of Origin

Spain

Product details

Bahco Insulated Slotted Screwdrivers

Bahco insulated slotted screwdrivers for work on live equipment up to 1000 V.

Two component handle with vertical groves for comfortable grip
Black finish tip for higher accuracy
Handle marking for quick identification of the tip