Bahco 1-Piece Imperial 3/4 in Bit Socket Set , Square

RS Stock No.: 284-544Brand: BahcoManufacturers Part No.: 8900DM-27
brand-logo
View all in Socket Sets

Technical Document

Specifications

Brand

Bahco

Socket Set Type

Bit Socket Set

Drive Size

3/4 in

Imperial or Metric

Imperial

Number of Pieces

1

Socket Head Type

Square

Ratchet Included

No

Country of Origin

Argentina

Stock information temporarily unavailable.

₹ 6,111.54

₹ 6,111.54 Each (Exc. GST)

₹ 7,211.62

₹ 7,211.62 Each (inc. GST)

Bahco 1-Piece Imperial 3/4 in Bit Socket Set , Square
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 6,111.54

₹ 6,111.54 Each (Exc. GST)

₹ 7,211.62

₹ 7,211.62 Each (inc. GST)

Bahco 1-Piece Imperial 3/4 in Bit Socket Set , Square
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Socket Set Type

Bit Socket Set

Drive Size

3/4 in

Imperial or Metric

Imperial

Number of Pieces

1

Socket Head Type

Square

Ratchet Included

No

Country of Origin

Argentina