Bahco Click Torque Wrench, 10 → 100Nm, 1/2 in 10 → 100 Nm Drive, Square Drive

RS Stock No.: 710-9006Brand: BahcoManufacturers Part No.: 7851-100
brand-logo
View all in Torque Wrenches

Technical Document

Specifications

Brand

Bahco

Torque Wrench Type

Click Torque Wrench

Torque Range

10 → 100Nm

Drive Shape

Square

Drive Size

1/2 in 10 → 100 Nm

Overall Length

415 mm

Accuracy

±3 %

Scale Graduations

0.1Nm

Finish

Chrome

Country of Origin

United States

Product details

Window Reading Torque Wrench

Window clicker wrench
Easy to read Window scale
Chrome plated finish
Quick and easy torque adjustment via pull down locking knob
Single torque scale
Locking mechanism keeps the socket captive
Customised handle for optimum user comfort

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Bahco Click Torque Wrench, 10 → 100Nm, 1/2 in 10 → 100 Nm Drive, Square Drive
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Bahco Click Torque Wrench, 10 → 100Nm, 1/2 in 10 → 100 Nm Drive, Square Drive
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Bahco

Torque Wrench Type

Click Torque Wrench

Torque Range

10 → 100Nm

Drive Shape

Square

Drive Size

1/2 in 10 → 100 Nm

Overall Length

415 mm

Accuracy

±3 %

Scale Graduations

0.1Nm

Finish

Chrome

Country of Origin

United States

Product details

Window Reading Torque Wrench

Window clicker wrench
Easy to read Window scale
Chrome plated finish
Quick and easy torque adjustment via pull down locking knob
Single torque scale
Locking mechanism keeps the socket captive
Customised handle for optimum user comfort

You may be interested in