Website Outage

Due to essential maintenance the website will be unavailable from 8am to 12pm (IST) Saturday 10th May. We apologise for any inconvenience.

Bahco 1/2 in Drive 32mm Bi-Hexagon, VDE/1000V, 58 mm Overall Length

RS Stock No.: 688-0366Brand: BahcoManufacturers Part No.: 7800DMV-32
brand-logo
View all in Sockets

Technical Document

Specifications

Brand

Bahco

Socket Size

32mm

Drive Size

1/2 in

Socket Type

Bi-Hexagon

VDE/1000V Approved

Yes

Finish

Insulated

Overall Length

58 mm

Material

Alloy Steel

Drive Type

Hexagon

Stock information temporarily unavailable.

P.O.A.

Bahco 1/2 in Drive 32mm Bi-Hexagon, VDE/1000V, 58 mm Overall Length
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Bahco 1/2 in Drive 32mm Bi-Hexagon, VDE/1000V, 58 mm Overall Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Socket Size

32mm

Drive Size

1/2 in

Socket Type

Bi-Hexagon

VDE/1000V Approved

Yes

Finish

Insulated

Overall Length

58 mm

Material

Alloy Steel

Drive Type

Hexagon