Technical Document
Specifications
Brand
BahcoHead Type
Hexagon, Phillips, Pozidriv, Slotted, Torx
Type
Driver Bit Set
Size
Hex 3, Hex 4, Hex 5, Hex 6, PH1, PH2, PH3, PZ1, PZ2, PZ3, SL4.5, SL5.5, T10, T15, T20, T25, T27, T30
Number of Pieces
31
Material
Chrome Vanadium Steel
Country of Origin
Taiwan, Province Of China
Product details
Bahco 31 Pieces " Driver Bit Set
Compact and robust bit sets that come in a handy case with 30 bits in all the common sizes. The high performance steel construction ensures long life and excellent engagement.
876-6657 is a Torsion bit version for use with impact drills and drivers
Features and Benefits
Common sizes for all screw applications in trade and industry
High performance alloy steel
Zinc Phosphate finish
in Drive DIN 3126-C6.3 ISO 1173
30 bits made up of slotted, phillips, pozidrive, torx and hexagonal and 1 magnetic holder
Convenient size labelled plastic case
₹ 4,644.52
₹ 4,644.52 Each (Exc. GST)
₹ 5,480.53
₹ 5,480.53 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 4,644.52
₹ 4,644.52 Each (Exc. GST)
₹ 5,480.53
₹ 5,480.53 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BahcoHead Type
Hexagon, Phillips, Pozidriv, Slotted, Torx
Type
Driver Bit Set
Size
Hex 3, Hex 4, Hex 5, Hex 6, PH1, PH2, PH3, PZ1, PZ2, PZ3, SL4.5, SL5.5, T10, T15, T20, T25, T27, T30
Number of Pieces
31
Material
Chrome Vanadium Steel
Country of Origin
Taiwan, Province Of China
Product details
Bahco 31 Pieces " Driver Bit Set
Compact and robust bit sets that come in a handy case with 30 bits in all the common sizes. The high performance steel construction ensures long life and excellent engagement.
876-6657 is a Torsion bit version for use with impact drills and drivers
Features and Benefits
Common sizes for all screw applications in trade and industry
High performance alloy steel
Zinc Phosphate finish
in Drive DIN 3126-C6.3 ISO 1173
30 bits made up of slotted, phillips, pozidrive, torx and hexagonal and 1 magnetic holder
Convenient size labelled plastic case