Technical Document
Specifications
Brand
BahcoBlade Material
Metal
Knife Type
Folding knife
Tool Type
Knife
Features
Specially Developed For Cutting Insulation Wool Material
Overall Length
190 mm
Blade Type
Straight
Series
396
Country of Origin
Sweden
₹ 5,074.37
₹ 5,074.37 1 Box of 10 (Exc. GST)
₹ 5,987.76
₹ 5,987.76 1 Box of 10 (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 5,074.37
₹ 5,074.37 1 Box of 10 (Exc. GST)
₹ 5,987.76
₹ 5,987.76 1 Box of 10 (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BahcoBlade Material
Metal
Knife Type
Folding knife
Tool Type
Knife
Features
Specially Developed For Cutting Insulation Wool Material
Overall Length
190 mm
Blade Type
Straight
Series
396
Country of Origin
Sweden